Part Details for 1N4001G by Bytesonic Corporation
Overview of 1N4001G by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4001G
1N4001G CAD Models
1N4001G Part Data Attributes
|
1N4001G
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4001G
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1N4001G
This table gives cross-reference parts and alternative options found for 1N4001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4001G | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Yangzhou Yangjie Electronics Co Ltd | $0.0460 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Silicon Standard Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Sino-American Silicon Products Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4001G vs 1N4001G |
1N4001G | Galaxy Microelectronics | Check for Price | Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 1A; VFM MAX (V): 1.1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 50V; Package: DO-41 | 1N4001G vs 1N4001G |
1N4001G | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4001G vs 1N4001G |