Part Details for 1N3974 by Microsemi Corporation
Overview of 1N3974 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3974
1N3974 CAD Models
1N3974 Part Data Attributes
|
1N3974
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3974
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-8 | |
Package Description | METAL, DO-8, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3974
This table gives cross-reference parts and alternative options found for 1N3974. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3974, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5100610XXWA | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-8, | Powerex Power Semiconductors | 1N3974 vs R5100610XXWA |
100HF60WV | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, | International Rectifier | 1N3974 vs 100HF60WV |
200HF60WVPBF | 200A, 600V, SILICON, RECTIFIER DIODE | Infineon Technologies AG | 1N3974 vs 200HF60WVPBF |
45L60 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN | International Rectifier | 1N3974 vs 45L60 |
JAN1N3293 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA | International Rectifier | 1N3974 vs JAN1N3293 |
S4260E3 | Rectifier Diode, 1 Phase, 1 Element, 125A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3974 vs S4260E3 |
150K60A | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Vishay Semiconductors | 1N3974 vs 150K60A |
200HF60WVPBF | Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon, | International Rectifier | 1N3974 vs 200HF60WVPBF |
1N3293 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3974 vs 1N3293 |
JAN1N3293 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3974 vs JAN1N3293 |