Part Details for 1N3911 by IXYS Corporation
Overview of 1N3911 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3911
1N3911 CAD Models
1N3911 Part Data Attributes
|
1N3911
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3911
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.56 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3911
This table gives cross-reference parts and alternative options found for 1N3911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N3911 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, | 1N3911 vs JANTXV1N3911 |
1N3911 | STMicroelectronics | Check for Price | 30A, 200V, SILICON, RECTIFIER DIODE | 1N3911 vs 1N3911 |
1N3911 | IXYS UK Westcode | Check for Price | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | 1N3911 vs 1N3911 |
JANTX1N3911 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | 1N3911 vs JANTX1N3911 |
JAN1N3911 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | 1N3911 vs JAN1N3911 |
1N3911 | Motorola Mobility LLC | Check for Price | 30A, 200V, SILICON, RECTIFIER DIODE, DO-5 | 1N3911 vs 1N3911 |
JANTX1N3911 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | 1N3911 vs JANTX1N3911 |