Part Details for 1N3891R by STMicroelectronics
Overview of 1N3891R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3891R
1N3891R CAD Models
1N3891R Part Data Attributes
|
1N3891R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3891R
STMicroelectronics
12A, 200V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 20 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3891R
This table gives cross-reference parts and alternative options found for 1N3891R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3891R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3891R | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N3891R vs 1N3891R |
1N3891R | 1N3891R | Motorola Mobility LLC | 1N3891R vs 1N3891R |
1N3891R | Rectifier Diode, 1 Element, 12A, 200V V(RRM) | Motorola Semiconductor Products | 1N3891R vs 1N3891R |
JANTX1N3891R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891R vs JANTX1N3891R |
1N3891R | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3891R vs 1N3891R |
JANTXV1N3891R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891R vs JANTXV1N3891R |
JANTX1N3891R | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, DO-4, 1 PIN | Semicon Components Inc | 1N3891R vs JANTX1N3891R |
1N3891RPBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3891R vs 1N3891RPBF |