Part Details for 1N3890R by Motorola Semiconductor Products
Overview of 1N3890R by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3890R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 790 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 632 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 162 |
|
$55.8000 / $72.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 24 |
|
$32.4000 / $36.0000 | Buy Now |
Part Details for 1N3890R
1N3890R CAD Models
1N3890R Part Data Attributes
|
1N3890R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3890R
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 12A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3890R
This table gives cross-reference parts and alternative options found for 1N3890R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3890R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3890R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | 1N3890R vs 1N3890R |
1N3890R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N3890R vs 1N3890R |
JAN1N3890R | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3890R vs JAN1N3890R |
1N3890R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3890R vs 1N3890R |
1N3890RPBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3890R vs 1N3890RPBF |
1N3890R | Rectifier Diode, 1 Element, 12A, 100V V(RRM) | Semicon Components Inc | 1N3890R vs 1N3890R |
JANTX1N3890R | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3890R vs JANTX1N3890R |
1N3890R | 1N3890R | Motorola Mobility LLC | 1N3890R vs 1N3890R |
1N3890R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | 1N3890R vs 1N3890R |
JANTX1N3890R | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3890R vs JANTX1N3890R |