Diodes
1N3883R
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of 1N3883R by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N3883R by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3883R by International Rectifier

1N3883R
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Output Current-Max
6 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3883R
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for 1N3883R

This table gives cross-reference parts and alternative options found for 1N3883R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3883R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N3883R vs 1N3883R
1N3883R Rectifier Diode, 1 Element, 6A, 400V V(RRM) IXYS Corporation 1N3883R vs 1N3883R
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3883R vs 1N3883R
1N3883RE3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3883R vs 1N3883RE3
1N3883R DIODE RECTIFIER DIODE,400V V(RRM),DO-203AA, Rectifier Diode IXYS UK Westcode 1N3883R vs 1N3883R
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-4, Advanced Semiconductor Inc 1N3883R vs 1N3883R
1N3883R 6A, 400V, SILICON, RECTIFIER DIODE STMicroelectronics 1N3883R vs 1N3883R
Part Number Description Manufacturer Compare
1N3883 6A, 400V, SILICON, RECTIFIER DIODE STMicroelectronics 1N3883R vs 1N3883
1N3883M Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, International Rectifier 1N3883R vs 1N3883M
1N3883 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N3883R vs 1N3883
1N3882R Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3883R vs 1N3882R
1N3882RPBF Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies 1N3883R vs 1N3882RPBF
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3883R vs 1N3883R
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N3883R vs 1N3883R
JANTX1N3893A Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N3883R vs JANTX1N3893A
1N3883R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-4, Advanced Semiconductor Inc 1N3883R vs 1N3883R
1N3893A Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3883R vs 1N3893A

Related Parts for 1N3883R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3883R by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3883R by International Rectifier

Select Manufacturer
Which Manufacturer of 1N3883R would you like to use for your alert(s)?
  • Please alert me when 1N3883R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3883R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3883R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3883R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3883R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3883R by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: