There are no models available for this part yet.
Overview of 1N3883 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N3883 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1242-1002-ND
|
DigiKey | DIODE GEN PURP 400V 6A DO4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1041 In Stock |
|
$4.0880 / $7.1300 | Buy Now | |
DISTI #
905-1N3883
|
Mouser Electronics | Rectifiers 400V 6A Fast Recovery RoHS: Compliant | 0 |
|
$4.0800 / $7.1300 | Order Now | |
DISTI #
V36:1790_06739356
|
Arrow Electronics | Rectifier Diode Switching 400V 6A 200ns 2-Pin DO-4 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1628 | Americas - 5 |
|
$3.8660 | Buy Now | |
DISTI #
25671203
|
Verical | Rectifier Diode Switching 400V 6A 200ns 2-Pin DO-4 Min Qty: 2 Package Multiple: 1 Date Code: 1628 | Americas - 5 |
|
$3.8660 | Buy Now | |
NAC | 400V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.8100 / $5.2800 | Buy Now | ||
DISTI #
C1S305200002332
|
Chip1Stop | Diode Switching 400V 6A 2-Pin DO-4 RoHS: Compliant pbFree: Yes | 5 |
|
$4.6000 | Buy Now |
CAD Models for 1N3883 by GeneSic Semiconductor Inc
Part Data Attributes for 1N3883 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
Non-rep Pk Forward Current-Max
|
90 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
6 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Alternate Parts for 1N3883
This table gives cross-reference parts and alternative options found for 1N3883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Iskra Semic Capacitors Industry | 1N3883 vs 1N3883 |
1N3883 | DIODE RECTIFIER DIODE,400V V(RRM),DO-203AA, Rectifier Diode | IXYS UK Westcode | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | IXYS Corporation | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Edal Industries Inc | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Littelfuse Inc | 1N3883 vs 1N3883 |