Part Details for 1N3882M by International Rectifier
Overview of 1N3882M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3882M
1N3882M CAD Models
1N3882M Part Data Attributes:
|
1N3882M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N3882M
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3882M
This table gives cross-reference parts and alternative options found for 1N3882M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3882M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3882E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3882M vs 1N3882E3 |
1N3882 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3882M vs 1N3882 |
1N3882 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-4, 1 PIN | Solitron Devices Inc | 1N3882M vs 1N3882 |
1N3882 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon | Semicon Components Inc | 1N3882M vs 1N3882 |
1N3882PBF | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3882M vs 1N3882PBF |