Part Details for 1N3793A by Motorola Semiconductor Products
Overview of 1N3793A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3793A
1N3793A CAD Models
1N3793A Part Data Attributes
|
1N3793A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3793A
Motorola Semiconductor Products
Zener Diode, 15V V(Z), 10%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 10.5 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 25 mA |
Alternate Parts for 1N3793A
This table gives cross-reference parts and alternative options found for 1N3793A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3793A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ1A12LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZ1A12LS |
1ZC39ATPA2 | Toshiba America Electronic Components | Check for Price | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | 1N3793A vs 1ZC39ATPA2 |
ZMY33 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | 1N3793A vs ZMY33 |
SZ1B30LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZ1B30LTX |
JANS1N4469 | Sensitron Semiconductors | Check for Price | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | 1N3793A vs JANS1N4469 |
SZ1A12LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZ1A12LTX |
SZN4488TXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZN4488TXV |
SZN4478D | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZN4478D |
SZ1B39L | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZ1B39L |
SZ1A20LTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3793A vs SZ1A20LTXV |