Part Details for 1N3786B by New Jersey Semiconductor Products Inc
Overview of 1N3786B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3786B
1N3786B CAD Models
1N3786B Part Data Attributes
|
1N3786B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3786B
New Jersey Semiconductor Products Inc
Diode Zener Single 6.7V 5% 400mW 2-Pin DO-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 7.5 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% |