Part Details for 1N3767 by Edal Industries Inc
Overview of 1N3767 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3767
1N3767 CAD Models
1N3767 Part Data Attributes
|
1N3767
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N3767
Edal Industries Inc
Rectifier Diode, 1 Element, 35A, 900V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO |
Alternate Parts for 1N3767
This table gives cross-reference parts and alternative options found for 1N3767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3767 | Rectifier Diode, 1 Element, 35A, 900V V(RRM) | Transistor & Electronic Co | 1N3767 vs 1N3767 |
1N3767 | Rectifier Diode, 1 Element, 35A, 900V V(RRM), | EIC Semiconductor Inc | 1N3767 vs 1N3767 |
1N3767 | Rectifier Diode, 1 Element, 35A, 900V V(RRM) | Boca Semiconductor Inc | 1N3767 vs 1N3767 |
1N3767 | Rectifier Diode, 1 Element, 35A, 900V V(RRM) | Powerex Power Semiconductors | 1N3767 vs 1N3767 |
1N3767 | Rectifier Diode, 1 Element, 35A, 900V V(RRM) | Semiconductors Inc | 1N3767 vs 1N3767 |