There are no models available for this part yet.
Overview of 1N3765 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3765 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N3765GN-ND
|
DigiKey | DIODE GEN PURP 700V 35A DO5 Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2320 | Buy Now | |
DISTI #
905-1N3765
|
Mouser Electronics | Rectifiers 700V 35A Std. Recovery RoHS: Compliant | 0 |
|
$6.2300 / $7.0600 | Order Now | |
NAC | 700V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.3300 / $8.0400 | Buy Now |
CAD Models for 1N3765 by GeneSic Semiconductor Inc
Part Data Attributes for 1N3765 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-5
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
475 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
190 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
700 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for 1N3765
This table gives cross-reference parts and alternative options found for 1N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3765 | Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Daco Semiconductor Co Ltd | 1N3765 vs 1N3765 |