Part Details for 1N3719 by Harris Semiconductor
Overview of 1N3719 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N3719
1N3719 CAD Models
1N3719 Part Data Attributes
|
1N3719
Harris Semiconductor
Buy Now
|
Compare Parts:
1N3719
Harris Semiconductor
Tunnel Diode, 0.51V V(F) @Ipeak, 10mA Ipeak,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Cut-off Frequency-Min | 2.8 MHz | |
Diode Capacitance-Max | 50 pF | |
Diode Forward Resistance-Max | 0.36 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 100 °C | |
Peak Point Current-Max | 10 mA | |
Peak Point Voltage-Max | ||
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |