Part Details for 1N3671APBF by International Rectifier
Overview of 1N3671APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3671APBF
1N3671APBF CAD Models
1N3671APBF Part Data Attributes
|
1N3671APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N3671APBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1N3671APBF
This table gives cross-reference parts and alternative options found for 1N3671APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3671APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 1N3671APBF vs JANTXV1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 960V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Continental Device India Ltd | 1N3671APBF vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4, DO4, 1 PIN | Solid State Devices Inc (SSDI) | 1N3671APBF vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | 1N3671APBF vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Nihon Inter Electronics Corporation | 1N3671APBF vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3671APBF vs 1N3671A |
JANTX1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3671APBF vs JANTX1N3671A |
JAN1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3671APBF vs JAN1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4 | Micro Commercial Components | 1N3671APBF vs 1N3671A |
JANTX1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 1N3671APBF vs JANTX1N3671A |