Part Details for 1N3661R by Microsemi Corporation
Overview of 1N3661R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3661R
1N3661R CAD Models
1N3661R Part Data Attributes
|
1N3661R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3661R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-21 | |
Package Description | DO-21, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SOFT RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-208AA | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for 1N3661R
This table gives cross-reference parts and alternative options found for 1N3661R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3661R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3661R | Motorola Mobility LLC | Check for Price | 30 A, 200 V, SILICON, RECTIFIER DIODE, DO-21 | 1N3661R vs 1N3661R |
1N3661R | Microchip Technology Inc | $42.9409 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA | 1N3661R vs 1N3661R |
1N3659RE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | 1N3661R vs 1N3659RE3 |
1N3492R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | 1N3661R vs 1N3492R |
1N3493R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | 1N3661R vs 1N3493R |
1N3663R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-21 | 1N3661R vs 1N3663R |
1N3659R | Motorola Mobility LLC | Check for Price | 30A, 50V, SILICON, RECTIFIER DIODE, DO-21 | 1N3661R vs 1N3659R |
1N3664E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 500V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | 1N3661R vs 1N3664E3 |
1N3660RE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | 1N3661R vs 1N3660RE3 |
1N3663R | Motorola Mobility LLC | Check for Price | 30 A, 400 V, SILICON, RECTIFIER DIODE, DO-21 | 1N3661R vs 1N3663R |