Part Details for 1N3659 by Microchip Technology Inc
Overview of 1N3659 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0174
|
Newark | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip 1N3659 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7400 / $36.1200 | Buy Now |
DISTI #
150-1N3659-ND
|
DigiKey | DIODE GEN PURP 50V 35A DO21 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1201 | Buy Now |
DISTI #
1N3659
|
Avnet Americas | Diode Module Power Rectifier Single 50V 35A 2-Pin DO-21 - Bulk (Alt: 1N3659) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7400 / $38.9000 | Buy Now |
DISTI #
579-1N3659
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$38.9000 | Order Now |
DISTI #
1N3659
|
Microchip Technology Inc | Std Rectifier _ 50L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$38.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$36.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5000 / $94.4900 | Buy Now |
|
NAC | Std Rectifier, 50L PF RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$33.8900 / $39.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5000 / $94.4900 | Buy Now |
Part Details for 1N3659
1N3659 CAD Models
1N3659 Part Data Attributes
|
1N3659
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3659
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-208AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-21, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-208AA | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for 1N3659
This table gives cross-reference parts and alternative options found for 1N3659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFS3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | 1N3659 vs PFS3500 |
PF3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | 1N3659 vs PF3500G |
PF3500R | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | 1N3659 vs PF3500R |
PF3500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | 1N3659 vs PF3500G-LF |
PFS3500-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | 1N3659 vs PFS3500-LF |
PF3500R-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | 1N3659 vs PF3500R-LF |