1N3647
Description: Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN

Overview of 1N3647 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for 1N3647 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3647 by Microsemi Corporation

1N3647
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, S, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.25 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N3647
    Microsemi Corporation
    Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN
    VS

Alternate Parts for 1N3647

This table gives cross-reference parts and alternative options found for 1N3647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3647 Rectifier Diode, 1 Phase, 1 Element, 0.26A, 3000V V(RRM), Silicon, Micross Components 1N3647 vs 1N3647
JAN1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN Microsemi Corporation 1N3647 vs JAN1N3647
JANTXV1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N3647 vs JANTXV1N3647
JANTX1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN Microsemi Corporation 1N3647 vs JANTX1N3647
1N3647 Rectifier Diode, 1 Element, 0.26A, 3000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN Semtech Corporation 1N3647 vs 1N3647
JANTX1N3647 Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, G12, 2 PIN Semtech Corporation 1N3647 vs JANTX1N3647
Part Number Description Manufacturer Compare
JANTX1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN Microsemi Corporation 1N3647 vs JANTX1N3647
JANTX1N3647 Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon, Defense Logistics Agency 1N3647 vs JANTX1N3647
JANTXV1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N3647 vs JANTXV1N3647
JAN1N3647 Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN Microsemi Corporation 1N3647 vs JAN1N3647
1N3647 Rectifier Diode, 1 Phase, 1 Element, 0.26A, 3000V V(RRM), Silicon, Micross Components 1N3647 vs 1N3647
1N3647 Rectifier Diode, 1 Element, 0.26A, 3000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN Semtech Corporation 1N3647 vs 1N3647
JAN1N3647 Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, G12, 2 PIN Micross Components 1N3647 vs JAN1N3647

Related Parts for 1N3647

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3647 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3647 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3647 would you like to use for your alert(s)?
  • Please alert me when 1N3647 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3647 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3647 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3647 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3647.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3647 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: