Part Details for 1N3611X by Sensitron Semiconductors
Overview of 1N3611X by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3611X
1N3611X CAD Models
1N3611X Part Data Attributes
|
1N3611X
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3611X
Sensitron Semiconductors
Rectifier Diode, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3611X
This table gives cross-reference parts and alternative options found for 1N3611X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3611X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3611X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N3611X vs 1N3611X |
1N3611 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corporation | 1N3611X vs 1N3611 |
JAN1N3611 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N3611X vs JAN1N3611 |
JAN1N3611 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corporation | 1N3611X vs JAN1N3611 |
1N3611 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN | Sensitron Semiconductors | 1N3611X vs 1N3611 |
JANTXV1N3611US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3611X vs JANTXV1N3611US |
JANTX1N3611US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3611X vs JANTX1N3611US |
JAN1N3611 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | 1N3611X vs JAN1N3611 |
1N3611 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | 1N3611X vs 1N3611 |
1N3611 | Rectifier Diode, 1 Element, 1A, 240V V(RRM), Silicon | Continental Device India Ltd | 1N3611X vs 1N3611 |