Datasheets
1N3611 by:

Diode Switching 200V 1A 2-Pin Case G-2

Part Details for 1N3611 by New Jersey Semiconductor Products Inc

Overview of 1N3611 by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N3611

1N3611 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3611 Part Data Attributes

1N3611 New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
1N3611 New Jersey Semiconductor Products Inc Diode Switching 200V 1A 2-Pin Case G-2
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.002 µs

1N3611 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3611 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3611 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N3611 would you like to use for your alert(s)?
  • Please alert me when 1N3611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3611 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: