Datasheets
1N3604T-87Y by: ROHM Semiconductor

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35

Part Details for 1N3604T-87Y by ROHM Semiconductor

Overview of 1N3604T-87Y by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1N3604T-87Y

1N3604T-87Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3604T-87Y Part Data Attributes

1N3604T-87Y ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N3604T-87Y ROHM Semiconductor Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.05 µA
Reverse Recovery Time-Max 0.002 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N3604T-87Y

This table gives cross-reference parts and alternative options found for 1N3604T-87Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3604T-87Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N3604T-80 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3604T-80
1N4151HJ ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151HJ
1N3604T-80A ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3604T-80A
1N3064T-12A ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3064T-12A
1N4151HE ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151HE
1N3064T-12 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3064T-12
1N4151HX ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151HX
1N4454T-85 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4454T-85
1N4454T-77 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4454T-77
1N3606T-77 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3606T-77
Part Number Manufacturer Composite Price Description Compare
1N3064T-83 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3064T-83
1N3604T-12 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3604T-12
1N3604HC ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3604HC
1N4151T-12A ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151T-12A
1N3606T-11 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3606T-11
1N4151T-77 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151T-77
1N4454T-84 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4454T-84
1N3604FV ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3604FV
1N4151T-84 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N4151T-84
1N3064T-11 ROHM Semiconductor Check for Price Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 1N3604T-87Y vs 1N3064T-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3604T-87Y by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3604T-87Y by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N3604T-87Y would you like to use for your alert(s)?
  • Please alert me when 1N3604T-87Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3604T-87Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3604T-87Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3604T-87Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3604T-87Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3604T-87Y by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: