1N3600HO
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35

Overview of 1N3600HO by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N3600HO by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3600HO by ROHM Semiconductor

1N3600HO
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.006 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N3600HO
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1N3600HO

This table gives cross-reference parts and alternative options found for 1N3600HO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3600HO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3600T-10A Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600T-10A
1N4150T-12 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150T-12
1N4150HX Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150HX
1N4150HS Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150HS
1N3600T-83 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600T-83
1SS93T-80A Rectifier Diode, 1 Element, 0.2A, 55V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1SS93T-80A
1N4150VC Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150VC
1N4150T-83 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150T-83
1N3600T-84 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600T-84
1N3600FV Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600FV
Part Number Description Manufacturer Compare
1N3600T-10A Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600T-10A
1N3600T-83 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1N3600T-83
1SS93T-72 Rectifier Diode, 1 Element, 0.2A, 55V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N3600HO vs 1SS93T-72
1N4150T-73 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150T-73
1N4150HF Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150HF
1N4150VH Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150VH
1N4150HE Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150HE
1N4150VC Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150VC
1N4150T-12 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150T-12
1N4150T-84 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHM Semiconductor 1N3600HO vs 1N4150T-84

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3600HO by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3600HO by ROHM Semiconductor

  • Please alert me when 1N3600HO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3600HO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3600HO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3600HO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3600HO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3600HO by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: