There are no models available for this part yet.
Overview of 1N3494R by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 1N3494R by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0137
|
Newark | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip 1N3494R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2200 / $57.4200 | Buy Now | |
DISTI #
150-1N3494R-ND
|
DigiKey | DIODE GEN PURP REV 300V 35A DO21 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4201 | Buy Now | |
DISTI #
1N3494R
|
Avnet Americas | Diode Module Power Rectifier Single 300V 35A 2-Pin DO-21 - Bulk (Alt: 1N3494R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2200 / $61.8400 | Buy Now | |
DISTI #
579-1N3494R
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$61.8400 | Order Now | |
DISTI #
1N3494R
|
Microchip Technology Inc | Std Rectifier _ 50L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$61.8400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$57.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.8300 / $150.1800 | Buy Now | ||
NAC | Std Rectifier, 50L PF RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$53.8700 / $63.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$54.8300 / $150.1800 | Buy Now |
CAD Models for 1N3494R by Microchip Technology Inc
Part Data Attributes for 1N3494R by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-21, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
SOFT RECOVERY POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-208AA
|
JESD-30 Code
|
O-MUPF-P1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for 1N3494R
This table gives cross-reference parts and alternative options found for 1N3494R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3494R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3661R | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA | Microchip Technology Inc | 1N3494R vs 1N3661R |
1N3662R | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-208AA | Microchip Technology Inc | 1N3494R vs 1N3662R |