1N3493RE3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN

Overview of 1N3493RE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3493RE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3493RE3 by Microsemi Corporation

1N3493RE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DO-21, 1 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
SOFT RECOVERY POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-208AA
JESD-30 Code
O-MUPF-P1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3493RE3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN
    VS

Alternate Parts for 1N3493RE3

This table gives cross-reference parts and alternative options found for 1N3493RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3493RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3493R Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3493R
Part Number Description Manufacturer Compare
1N3664RE3 Rectifier Diode, 1 Phase, 1 Element, 35A, 500V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3664RE3
1N3663R Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3663R
1N3664E3 Rectifier Diode, 1 Phase, 1 Element, 35A, 500V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3664E3
1N3663R Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-21 Motorola Semiconductor Products 1N3493RE3 vs 1N3663R
1N3659R Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3659R
1N3664 Rectifier Diode, 1 Phase, 1 Element, 35A, 500V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3664
1N3663RE3 Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3663RE3
1N3664R Rectifier Diode, 1 Phase, 1 Element, 35A, 500V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3664R
1N3661R 30 A, 200 V, SILICON, RECTIFIER DIODE, DO-21 Motorola Mobility LLC 1N3493RE3 vs 1N3661R
1N3493R Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN Microsemi Corporation 1N3493RE3 vs 1N3493R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3493RE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3493RE3 by Microsemi Corporation

  • Please alert me when 1N3493RE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3493RE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3493RE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3493RE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3493RE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3493RE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: