Part Details for 1N3323RA by Motorola Semiconductor Products
Overview of 1N3323RA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3323RA
1N3323RA CAD Models
1N3323RA Part Data Attributes
|
1N3323RA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3323RA
Motorola Semiconductor Products
Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.8 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 22.95 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 460 mA |
Alternate Parts for 1N3323RA
This table gives cross-reference parts and alternative options found for 1N3323RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3323RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3323RA | Microchip Technology Inc | $50.8709 | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | 1N3323RA vs 1N3323RA |
1N3323RA | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | 1N3323RA vs 1N3323RA |
JAN1N3323RA | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N3323RA vs JAN1N3323RA |
1N3323RAE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N3323RA vs 1N3323RAE3 |
1N3323RA | Motorola Mobility LLC | Check for Price | 27V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N3323RA vs 1N3323RA |
JANTXV1N3323RA | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N3323RA vs JANTXV1N3323RA |
JANTX1N3323RA | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N3323RA vs JANTX1N3323RA |