1N3323A
Description: Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional

Overview of 1N3323A by Electronic Transistors Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3323A by Electronic Transistors Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3323A by Electronic Transistors Corp

1N3323A
Electronic Transistors Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC TRANSISTORS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.8 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
10%
Working Test Current
460 mA
Want to compare parts?
  1. 1N3323A
    Electronic Transistors Corp
    Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for 1N3323A

This table gives cross-reference parts and alternative options found for 1N3323A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3323A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N3323A vs 1N3323A
1N3323A 27V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional Hi-Tron Semiconductor Corp 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Space Power Electronics Inc 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Central Semiconductor Corp 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional Diodes Incorporated 1N3323A vs 1N3323A
1N3323A Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Semitronics Corp 1N3323A vs 1N3323A
Part Number Description Manufacturer Compare
JANTXV1N2822 Zener Diode, 27V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3323A vs JANTXV1N2822
JANTX1N3322RB Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3323A vs JANTX1N3322RB
JANTX1N3323RA Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3323A vs JANTX1N3323RA
1N2821BCOX.250 Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N3323A vs 1N2821BCOX.250
1N3323RAE3 Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3323A vs 1N3323RAE3
1N2822ACOX.160 Zener Diode, 27V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N3323A vs 1N2822ACOX.160
JAN1N3323C Zener Diode, 27V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3323A vs JAN1N3323C
1N2822B Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Semitronics Corp 1N3323A vs 1N2822B
JANTX1N3323C Zener Diode, 27V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3323A vs JANTX1N3323C
1N2822BCOX.120 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N3323A vs 1N2822BCOX.120

Related Parts for 1N3323A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3323A by Electronic Transistors Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3323A by Electronic Transistors Corp

Select Manufacturer
Which Manufacturer of 1N3323A would you like to use for your alert(s)?
  • Please alert me when 1N3323A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3323A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3323A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3323A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3323A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3323A by Electronic Transistors Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: