Part Details for 1N3321 by Motorola Mobility LLC
Overview of 1N3321 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N3321
1N3321 CAD Models
1N3321 Part Data Attributes
|
1N3321
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3321
Motorola Mobility LLC
24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.6 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 19.2 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 520 mA |
Alternate Parts for 1N3321
This table gives cross-reference parts and alternative options found for 1N3321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N3321 vs 1N3321 |
JAN1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3321 vs JAN1N3321 |
1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3321 vs 1N3321 |
1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3321 vs 1N3321 |
JANTX1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3321 vs JANTX1N3321 |
1N3321 | Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3321 vs 1N3321 |