Part Details for 1N3316D by Microsemi Corporation
Overview of 1N3316D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3316D
1N3316D CAD Models
1N3316D Part Data Attributes
|
1N3316D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3316D
Microsemi Corporation
Zener Diode, 17V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.8 Ω | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 740 mA |
Alternate Parts for 1N3316D
This table gives cross-reference parts and alternative options found for 1N3316D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3316D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2815 | 17V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3316D vs 1N2815 |
1N3316RB | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3316D vs 1N3316RB |
1N2815RA | Zener Diode, 17V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3316D vs 1N2815RA |
1N2815A | 17 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3316D vs 1N2815A |
1N3316BCOX.120 | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316D vs 1N3316BCOX.120 |
1N3316 | Zener Diode, 17V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3316D vs 1N3316 |
1N2815COX.160 | Zener Diode, 17V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316D vs 1N2815COX.160 |
1N2815B | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N3316D vs 1N2815B |
1N3316ACOX.120 | Zener Diode, 17V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316D vs 1N3316ACOX.120 |
JANTX1N3316B | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3316D vs JANTX1N3316B |