Part Details for 1N3316ACOX.250 by Microsemi Corporation
Overview of 1N3316ACOX.250 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3316ACOX.250
1N3316ACOX.250 CAD Models
1N3316ACOX.250 Part Data Attributes
|
1N3316ACOX.250
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3316ACOX.250
Microsemi Corporation
Zener Diode, 17V V(Z), 10%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 740 mA |
Alternate Parts for 1N3316ACOX.250
This table gives cross-reference parts and alternative options found for 1N3316ACOX.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3316ACOX.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2815 | 17V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3316ACOX.250 vs 1N2815 |
1N3316RB | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3316ACOX.250 vs 1N3316RB |
1N2815RA | Zener Diode, 17V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3316ACOX.250 vs 1N2815RA |
1N2815A | 17 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3316ACOX.250 vs 1N2815A |
1N3316BCOX.120 | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316ACOX.250 vs 1N3316BCOX.120 |
1N3316 | Zener Diode, 17V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3316ACOX.250 vs 1N3316 |
1N2815COX.160 | Zener Diode, 17V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316ACOX.250 vs 1N2815COX.160 |
1N2815B | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N3316ACOX.250 vs 1N2815B |
1N3316ACOX.120 | Zener Diode, 17V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N3316ACOX.250 vs 1N3316ACOX.120 |
JANTX1N3316B | Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3316ACOX.250 vs JANTX1N3316B |