Datasheets
1N3311A by:

Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Part Details for 1N3311A by Semitronics Corp

Overview of 1N3311A by Semitronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for 1N3311A

1N3311A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3311A Part Data Attributes

1N3311A Semitronics Corp
Buy Now Datasheet
Compare Parts:
1N3311A Semitronics Corp Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMITRONICS CORP
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10%
Working Test Current 1000 mA

Alternate Parts for 1N3311A

This table gives cross-reference parts and alternative options found for 1N3311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N3311A Central Semiconductor Corp Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional 1N3311A vs 1N3311A
1N3311A International Semiconductor Inc Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 1N3311A vs 1N3311A
1N3311A Motorola Mobility LLC Check for Price 12V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N3311A vs 1N3311A
1N3311A International Diode Corp Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional 1N3311A vs 1N3311A
1N3311A Solid State Inc Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN 1N3311A vs 1N3311A
JANTXV1N3311A Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN 1N3311A vs JANTXV1N3311A
1N3311A Vishay Semiconductors Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, METAL PACKAGE-1 1N3311A vs 1N3311A
Part Number Manufacturer Composite Price Description Compare
1N2810CE3 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN 1N3311A vs 1N2810CE3
1N3314B Motorola Mobility LLC Check for Price 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N3311A vs 1N3314B
1N2810ACOX.200 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, Silicon, Unidirectional, 1N3311A vs 1N2810ACOX.200
1N3311RA Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN 1N3311A vs 1N3311RA
1N3311A Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN 1N3311A vs 1N3311A
1N2810 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 20%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN 1N3311A vs 1N2810
JAN1N3311D Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN 1N3311A vs JAN1N3311D
1N3311 Motorola Semiconductor Products Check for Price Zener Diode, 12V V(Z), 20%, 50W, Silicon, Unidirectional 1N3311A vs 1N3311
JAN1N3311B Motorola Semiconductor Products Check for Price Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional 1N3311A vs JAN1N3311B
1N3314BR Microsemi Corporation Check for Price Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 1N3311A vs 1N3314BR

1N3311A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3311A by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3311A by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N3311A would you like to use for your alert(s)?
  • Please alert me when 1N3311A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3311A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3311A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3311A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3311A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3311A by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: