Part Details for 1N3293SE3 by Microsemi Corporation
Overview of 1N3293SE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N3293SE3
1N3293SE3 CAD Models
1N3293SE3 Part Data Attributes
|
1N3293SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3293SE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |