Part Details for 1N3275R by Semitronics Corp
Overview of 1N3275R by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3275R
1N3275R CAD Models
1N3275R Part Data Attributes
|
1N3275R
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N3275R
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 160A, 1400V V(RRM), Silicon, DO-9,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 160 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3275R
This table gives cross-reference parts and alternative options found for 1N3275R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3275R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW14PHR300 | DIODE 380 A, 1400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | 1N3275R vs SW14PHR300 |
300UR120A | Rectifier Diode, 1 Phase, 1 Element, 300A, 1200V V(RRM), Silicon, DO-205AB, | International Rectifier | 1N3275R vs 300UR120A |
R504120E3 | Rectifier Diode, 1 Phase, 1 Element, 300A, 1200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs R504120E3 |
R504120 | Rectifier Diode, 1 Phase, 1 Element, 300A, 1200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs R504120 |
R504140E3 | Rectifier Diode, 1 Phase, 1 Element, 300A, 1400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs R504140E3 |
R504140 | Rectifier Diode, 1 Phase, 1 Element, 300A, 1400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs R504140 |
1N3274R | Rectifier Diode, 1 Phase, 1 Element, 275A, 1200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs 1N3274R |
1N3274RE3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 1200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3275R vs 1N3274RE3 |
1N3275R | Rectifier Diode, 1 Phase, 1 Element, 160A, 1400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3275R vs 1N3275R |