Part Details for 1N3212R by GeneSic Semiconductor Inc
Overview of 1N3212R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3212R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3212RGN-ND
|
DigiKey | DIODE GEN PURP REV 400V 15A DO5 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8920 | Buy Now |
DISTI #
905-1N3212R
|
Mouser Electronics | Rectifiers 400V 15A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$5.8900 / $6.6900 | Order Now |
|
NAC | 400V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.9300 / $7.6000 | Buy Now |
Part Details for 1N3212R
1N3212R CAD Models
1N3212R Part Data Attributes
|
1N3212R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3212R
GeneSic Semiconductor Inc
400V 15A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 297 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3212R
This table gives cross-reference parts and alternative options found for 1N3212R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3212R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3212R | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Daco Semiconductor Co Ltd | 1N3212R vs 1N3212R |