Part Details for 1N3173A by Microchip Technology Inc
Overview of 1N3173A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3173A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0216
|
Newark | Std Rectifier Do-9 Rohs Compliant: Yes |Microchip 1N3173A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.7400 / $187.9700 | Buy Now |
DISTI #
1N3173A-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.9713 | Buy Now |
DISTI #
1N3173A
|
Avnet Americas | Diode Power Rectifier 900V 240A 2-Pin DO-205AB Tray - Bulk (Alt: 1N3173A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$180.7400 / $202.4400 | Buy Now |
DISTI #
494-1N3173A
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$202.4400 | Order Now |
DISTI #
1N3173A
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$202.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.2600 / $537.8700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$176.3300 / $206.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$183.2600 / $537.8700 | Buy Now |
Part Details for 1N3173A
1N3173A CAD Models
1N3173A Part Data Attributes
|
1N3173A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3173A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 240A, 900V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 240 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |