Part Details for 1N3155AE3 by Microchip Technology Inc
Overview of 1N3155AE3 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3155AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1017
|
Newark | 8.4V 10Ma 15 Ohms Lead-Free Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N3155AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $13.8100 | Buy Now |
DISTI #
1N3155AE3-ND
|
DigiKey | DIODE ZENER 8.4V 500MW DO35 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
21 In Stock |
|
$14.8600 | Buy Now |
DISTI #
1N3155AE3
|
Avnet Americas | Diode Zener Single 8.8V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N3155AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2600 / $14.8600 | Buy Now |
DISTI #
1N3155AE3/TR
|
Avnet Americas | Diode Zener Single 8.8V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N3155AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$13.2900 / $14.8800 | Buy Now |
DISTI #
494-1N3155AE3
|
Mouser Electronics | Zener Diodes 8.4V 10MA 15 Ohms Lead-Free Temperature Compensated RoHS: Compliant | 67 |
|
$13.8100 / $14.8600 | Buy Now |
DISTI #
E54:1762_09165283
|
Arrow Electronics | Diode Zener Single 8.4V 5% 500mW 2-Pin DO-7 RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2410 | Europe - 68 |
|
$13.4100 / $14.3000 | Buy Now |
DISTI #
1N3155AE3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
341 Alternates Available |
|
$14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 341 Factory Stock |
|
$13.1800 / $27.6100 | Buy Now |
DISTI #
80940635
|
Verical | Diode Zener Single 8.4V 5% 500mW 2-Pin DO-7 RoHS: Compliant Min Qty: 68 Package Multiple: 68 Date Code: 2410 | Americas - 68 |
|
$13.4100 / $14.3000 | Buy Now |
Part Details for 1N3155AE3
1N3155AE3 CAD Models
1N3155AE3 Part Data Attributes
|
1N3155AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3155AE3
Microchip Technology Inc
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.42 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for 1N3155AE3
This table gives cross-reference parts and alternative options found for 1N3155AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3155AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3155A | Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N3155AE3 vs 1N3155A |
JANTX1N3155A-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3155AE3 vs JANTX1N3155A-1 |
1N3155A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7 | Motorola Mobility LLC | 1N3155AE3 vs 1N3155A |
JANTX1N3155A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | 1N3155AE3 vs JANTX1N3155A |
1N3155A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3155AE3 vs 1N3155A |
JANTXV1N3155A-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3155AE3 vs JANTXV1N3155A-1 |
1N3155A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3155AE3 vs 1N3155A-1E3 |
JAN1N3155A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3155AE3 vs JAN1N3155A |
1N3155A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | 1N3155AE3 vs 1N3155A |
JANTXV1N3155A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | 1N3155AE3 vs JANTXV1N3155A |