Part Details for 1N3085R by Digitron Semiconductors
Overview of 1N3085R by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N3085R
1N3085R CAD Models
1N3085R Part Data Attributes
|
1N3085R
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3085R
Digitron Semiconductors
Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 150; Max TMS Bridge Input Voltage: 100; Max DC Reverse Voltage: 50; Package: DO-30R
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |