Part Details for 1N3064HJ by ROHM Semiconductor
Overview of 1N3064HJ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N3064HJ
1N3064HJ CAD Models
1N3064HJ Part Data Attributes:
|
1N3064HJ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N3064HJ
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3064HJ
This table gives cross-reference parts and alternative options found for 1N3064HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3064HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | Defense Logistics Agency | 1N3064HJ vs JAN1N3064 |
JAN1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon | Microsemi Corporation | 1N3064HJ vs JAN1N3064 |
1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, | Unitrode Corporation | 1N3064HJ vs 1N3064 |
JANTXV1N3064 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-7, | Defense Logistics Agency | 1N3064HJ vs JANTXV1N3064 |
1N3064 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N3064HJ vs 1N3064 |
1N3064HG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N3064HJ vs 1N3064HG |
1N3064VC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N3064HJ vs 1N3064VC |
1N3064HC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N3064HJ vs 1N3064HC |
1N3064TRLEADFREE | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3064HJ vs 1N3064TRLEADFREE |
1N3064HA | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N3064HJ vs 1N3064HA |