Datasheets
1N3048DUR-1E3TR by: Microsemi Corporation

Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for 1N3048DUR-1E3TR by Microsemi Corporation

Overview of 1N3048DUR-1E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 1N3048DUR-1E3TR

1N3048DUR-1E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3048DUR-1E3TR Part Data Attributes

1N3048DUR-1E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N3048DUR-1E3TR Microsemi Corporation Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 150 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 1.7 mA

Alternate Parts for 1N3048DUR-1E3TR

This table gives cross-reference parts and alternative options found for 1N3048DUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3048DUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3048DUR-1E3 Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048DUR-1E3
MSP1N3048DUR-1E3TR Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MSP1N3048DUR-1E3TR
MQ1N3048DUR-1E3TR Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MQ1N3048DUR-1E3TR
MQ1N3048DUR-1E3 Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MQ1N3048DUR-1E3
1N3048DUR-1TR Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048DUR-1TR
1N3048DUR-1TRE3 Zener Diode, 150V V(Z), 1%, 1.5W, Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048DUR-1TRE3
MX1N3048DUR-1 Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MX1N3048DUR-1
MSP1N3048DUR-1E3 Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MSP1N3048DUR-1E3
MV1N3048DUR-1E3TR Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MV1N3048DUR-1E3TR
MQ1N3048DUR-1TR Zener Diode, 150V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MQ1N3048DUR-1TR
Part Number Description Manufacturer Compare
1N3048 Zener Diode, 150V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048
S1N3048A Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs S1N3048A
MV1N3048CUR-1 Zener Diode, 150V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MV1N3048CUR-1
1N3048DTR Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048DTR
1N3048CE3TR Zener Diode, 150V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048CE3TR
MXMLL3048BE3 Zener Diode, 150V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MXMLL3048BE3
MX1N3048UR-1E3 Zener Diode, 150V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MX1N3048UR-1E3
MV1N3048UR-1 Zener Diode, 150V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3048DUR-1E3TR vs MV1N3048UR-1
JANTXV1N3048ATR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs JANTXV1N3048ATR
1N3048A Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3048DUR-1E3TR vs 1N3048A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3048DUR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3048DUR-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3048DUR-1E3TR would you like to use for your alert(s)?
  • Please alert me when 1N3048DUR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3048DUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3048DUR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3048DUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3048DUR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3048DUR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: