1N3040B
Description: Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN

Overview of 1N3040B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N3040B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3040B by Microsemi Corporation

1N3040B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N3040B
    Microsemi Corporation
    Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
    VS

Alternate Parts for 1N3040B

This table gives cross-reference parts and alternative options found for 1N3040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N3040B vs JANTX1N3040B-1
JANTX1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3040B vs JANTX1N3040B
1N3040BE3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3040B vs 1N3040BE3
JANTXV1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N3040B vs JANTXV1N3040B-1
JAN1N3040B 68 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3040B vs JAN1N3040B
1N3040B 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics 1N3040B vs 1N3040B
JANTX1N3040B 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3040B vs JANTX1N3040B
1N4760A-TB Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3040B vs 1N4760A-TB
S1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3040B vs S1N3040B
1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3040B vs 1N3040B
Part Number Description Manufacturer Compare
JANTXV1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3040B vs JANTXV1N3040B-1
JANTX1N3040D-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc 1N3040B vs JANTX1N3040D-1
MX1N4760AURTR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N3040B vs MX1N4760AURTR
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N3040B vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N3040B vs MSPSMBJ5945AE3TR
MV1N3040CUR-1E3TR Zener Diode, 68V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3040B vs MV1N3040CUR-1E3TR
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc 1N3040B vs 1N4760A
JANTXV1N3040TR Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3040B vs JANTXV1N3040TR
ZM4760 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional International Semiconductor Inc 1N3040B vs ZM4760
S1N3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3040B vs S1N3040

Related Parts for 1N3040B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3040B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3040B by Microsemi Corporation

  • Please alert me when 1N3040B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3040B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3040B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3040B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3040B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3040B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: