1N3040B
Description: Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13

Overview of 1N3040B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1N3040B by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   716
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 29
  • 1 $6.1500
  • 100 $4.6200
  • 1,000 $4.0000
$4.0000 / $6.1500 Buy Now

CAD Models for 1N3040B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3040B by Motorola Semiconductor Products

1N3040B
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N3040B
    Motorola Semiconductor Products
    Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13
    VS

Alternate Parts for 1N3040B

This table gives cross-reference parts and alternative options found for 1N3040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3040B vs JANTXV1N3040B
1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3040B vs 1N3040B-1
1N3040BTRE3 Zener Diode, 68V V(Z), 5%, 1W, Microsemi Corporation 1N3040B vs 1N3040BTRE3
JANTXV1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3040B vs JANTXV1N3040B
1N3040B-1E3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation 1N3040B vs 1N3040B-1E3
JANTXV1N3040B 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3040B vs JANTXV1N3040B
1N3040B Zener Diode, 68V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA 1N3040B vs 1N3040B
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc 1N3040B vs 1N4760A
JAN1N3040B 68 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3040B vs JAN1N3040B
1N4760A-TB Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3040B vs 1N4760A-TB
Part Number Description Manufacturer Compare
1N4760ADRL 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3040B vs 1N4760ADRL
MV1N4760URE3TR Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N3040B vs MV1N4760URE3TR
ZM4760A-GT3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N3040B vs ZM4760A-GT3
SML4760AHE3_A/H Zener Diode, Vishay Intertechnologies 1N3040B vs SML4760AHE3_A/H
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N3040B vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N3040B vs MSPSMBJ5945AE3TR
MXSMBJ5945BE3TR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N3040B vs MXSMBJ5945BE3TR
MV1N3040DUR-1E3 Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3040B vs MV1N3040DUR-1E3
CDLL4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N3040B vs CDLL4760A
MSPSMBG5945BE3 Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N3040B vs MSPSMBG5945BE3

Related Parts for 1N3040B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3040B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3040B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N3040B would you like to use for your alert(s)?
  • Please alert me when 1N3040B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3040B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3040B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3040B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3040B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3040B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: