Part Details for 1N3037BTRE3 by Microsemi Corporation
Overview of 1N3037BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3037BTRE3
1N3037BTRE3 CAD Models
1N3037BTRE3 Part Data Attributes
|
1N3037BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3037BTRE3
Microsemi Corporation
Zener Diode, 51V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N3037BTRE3
This table gives cross-reference parts and alternative options found for 1N3037BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3037BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3037B | Semitronics Corp | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | 1N3037BTRE3 vs 1N3037B |
1N4757A | SynSemi Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N3037BTRE3 vs 1N4757A |
JANTXV1N3037B | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3037BTRE3 vs JANTXV1N3037B |
TC1N4757A.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3037BTRE3 vs TC1N4757A.TB |
MQ1N4757AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N3037BTRE3 vs MQ1N4757AGE3 |
JANTX1N3037B | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3037BTRE3 vs JANTX1N3037B |
1N3037B-1 | Microchip Technology Inc | $8.5237 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3037BTRE3 vs 1N3037B-1 |
1N3037BE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3037BTRE3 vs 1N3037BE3 |
JANTXV1N3037BTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N3037BTRE3 vs JANTXV1N3037BTR |
MZP4757A | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3037BTRE3 vs MZP4757A |