Diodes
1N3035BUR-1E3
Microsemi Corporation
Description: Zener Diode, 40V V(Z), 5%, 1.5W

Overview of 1N3035BUR-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3035BUR-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3035BUR-1E3 by Microsemi Corporation

1N3035BUR-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
40 V
Surface Mount
YES
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. 1N3035BUR-1E3
    Microsemi Corporation
    Zener Diode, 40V V(Z), 5%, 1.5W
    VS

Alternate Parts for 1N3035BUR-1E3

This table gives cross-reference parts and alternative options found for 1N3035BUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3035BUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4755A Zener Diode, 43.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor 1N3035BUR-1E3 vs DL4755A
MSP1N3035BUR-1 Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs MSP1N3035BUR-1
ZM4755A-GS18 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies 1N3035BUR-1E3 vs ZM4755A-GS18
CLL4755ATR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp 1N3035BUR-1E3 vs CLL4755ATR
MQ1N3035BUR-1TR Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs MQ1N3035BUR-1TR
MLL4755ATR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs MLL4755ATR
MLL3035B-1E3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N3035BUR-1E3 vs MLL3035B-1E3
MV1N3035BUR-1TR Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs MV1N3035BUR-1TR
1N3035BUR-1E3TR Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs 1N3035BUR-1E3TR
DL4755A-B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor 1N3035BUR-1E3 vs DL4755A-B
Part Number Description Manufacturer Compare
DL4755A-TP Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components 1N3035BUR-1E3 vs DL4755A-TP
MSP1N4755DGTR Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3035BUR-1E3 vs MSP1N4755DGTR
1N4755DRL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N3035BUR-1E3 vs 1N4755DRL2
MSP1N3035BUR-1TR Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs MSP1N3035BUR-1TR
1N4755CPTR Zener Diode, 43V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N3035BUR-1E3 vs 1N4755CPTR
JANTX1N3035BTR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3035BUR-1E3 vs JANTX1N3035BTR
MSP1N4755CGTR Zener Diode, 43V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3035BUR-1E3 vs MSP1N4755CGTR
DL4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N3035BUR-1E3 vs DL4755A
1N4755CRL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N3035BUR-1E3 vs 1N4755CRL2
CDLL3035DE3 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N3035BUR-1E3 vs CDLL3035DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3035BUR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3035BUR-1E3 by Microsemi Corporation

  • Please alert me when 1N3035BUR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3035BUR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3035BUR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3035BUR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3035BUR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3035BUR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: