1N3024
Description: Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13

Overview of 1N3024 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N3024 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
ES Components 0 100 in Stock
RFQ

CAD Models for 1N3024 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3024 by Motorola Semiconductor Products

1N3024
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
17 mA
Want to compare parts?
  1. 1N3024
    Motorola Semiconductor Products
    Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13
    VS

Alternate Parts for 1N3024

This table gives cross-reference parts and alternative options found for 1N3024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3024 Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3024 vs JANTXV1N3024
1N3024 Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3024 vs 1N3024
1N3024TR Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3024 vs 1N3024TR
JAN1N3024TR Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3024 vs JAN1N3024TR
1N3024E3TR Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3024 vs 1N3024E3TR
JANTX1N3024TR Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3024 vs JANTX1N3024TR
S1N3024E3 Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3024 vs S1N3024E3
1N3024 ZENER DIODE,SINGLE, TWO TERMINAL,15V V(Z),20%,DO-41 Freescale Semiconductor 1N3024 vs 1N3024
JAN1N3024 Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3024 vs JAN1N3024
S1N3024 Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3024 vs S1N3024
Part Number Description Manufacturer Compare
BZV85-C16 DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 1N3024 vs BZV85-C16
1N5933A 22V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3024 vs 1N5933A
1N5938A 36 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3024 vs 1N5938A
1N4745 Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N3024 vs 1N4745
1N3019 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3024 vs 1N3019
1N3020 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3024 vs 1N3020
1N3823A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3024 vs 1N3823A
1N3020 Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3024 vs 1N3020
1N3019A 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3024 vs 1N3019A
1N3019B 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3024 vs 1N3019B

Related Parts for 1N3024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3024 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3024 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N3024 would you like to use for your alert(s)?
  • Please alert me when 1N3024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3024 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: