Part Details for 1N3014BCOX.160 by Microsemi Corporation
Overview of 1N3014BCOX.160 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3014BCOX.160
1N3014BCOX.160 CAD Models
1N3014BCOX.160 Part Data Attributes
|
1N3014BCOX.160
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3014BCOX.160
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N3014BCOX.160
This table gives cross-reference parts and alternative options found for 1N3014BCOX.160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3014BCOX.160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3014B | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | 1N3014BCOX.160 vs JANTXV1N3014B |
1N3014ACOX.250 | Zener Diode, 180V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N3014BCOX.160 vs 1N3014ACOX.250 |
JANTXV1N3014RA | Zener Diode, 180V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3014BCOX.160 vs JANTXV1N3014RA |
JANTX1N3014B | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N3014BCOX.160 vs JANTX1N3014B |
1N3014E3 | Zener Diode, 180V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3014BCOX.160 vs 1N3014E3 |
1N3014COX.250 | Zener Diode, 180V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3014BCOX.160 vs 1N3014COX.250 |
1N3014 | 180V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | 1N3014BCOX.160 vs 1N3014 |
JAN1N3014 | Zener Diode, 180V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3014BCOX.160 vs JAN1N3014 |
NTE5230AK | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, | NTE Electronics Inc | 1N3014BCOX.160 vs NTE5230AK |
JANTX1N3014RD | Zener Diode, 180V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3014BCOX.160 vs JANTX1N3014RD |