Datasheets
1N3014B by:

Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN

Part Details for 1N3014B by Semitronics Corp

Overview of 1N3014B by Semitronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1N3014B

1N3014B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3014B Part Data Attributes

1N3014B Semitronics Corp
Buy Now Datasheet
Compare Parts:
1N3014B Semitronics Corp Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMITRONICS CORP
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 260 Ω
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 180 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 14 mA

Alternate Parts for 1N3014B

This table gives cross-reference parts and alternative options found for 1N3014B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3014B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3014BE3 Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs 1N3014BE3
JANTX1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs JANTX1N3014B
JANTX1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N3014B vs JANTX1N3014B
1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs 1N3014B
1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3014B vs 1N3014B
1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N3014B vs 1N3014B
JANTX1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3014B vs JANTX1N3014B
1N3014B 180V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N3014B vs 1N3014B
JANTXV1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs JANTXV1N3014B
Part Number Description Manufacturer Compare
JANTXV1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, Defense Logistics Agency 1N3014B vs JANTXV1N3014B
1N3014ACOX.250 Zener Diode, 180V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N3014B vs 1N3014ACOX.250
JANTXV1N3014RA Zener Diode, 180V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs JANTXV1N3014RA
JANTX1N3014B Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3014B vs JANTX1N3014B
1N3014E3 Zener Diode, 180V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs 1N3014E3
1N3014COX.250 Zener Diode, 180V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N3014B vs 1N3014COX.250
1N3014 180V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N3014B vs 1N3014
JAN1N3014 Zener Diode, 180V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs JAN1N3014
NTE5230AK Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, NTE Electronics Inc 1N3014B vs NTE5230AK
JANTX1N3014RD Zener Diode, 180V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N3014B vs JANTX1N3014RD

1N3014B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3014B by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3014B by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N3014B would you like to use for your alert(s)?
  • Please alert me when 1N3014B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3014B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3014B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3014B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3014B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3014B by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: