Part Details for 1N2995ACOX.160 by Microsemi Corporation
Overview of 1N2995ACOX.160 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N2995ACOX.160
1N2995ACOX.160 CAD Models
1N2995ACOX.160 Part Data Attributes
|
1N2995ACOX.160
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2995ACOX.160
Microsemi Corporation
Zener Diode, 47V V(Z), 10%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 55 mA |
Alternate Parts for 1N2995ACOX.160
This table gives cross-reference parts and alternative options found for 1N2995ACOX.160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2995ACOX.160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N2995A | Zener Diode, 47V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2995ACOX.160 vs JAN1N2995A |
1N2995ACOX.250 | Zener Diode, 47V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N2995ACOX.160 vs 1N2995ACOX.250 |
1N2995BCOX.120 | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | 1N2995ACOX.160 vs 1N2995BCOX.120 |
1N2995B | Zener Diode, 47V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2995ACOX.160 vs 1N2995B |
JANTXV1N2995 | Zener Diode, 47V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2995ACOX.160 vs JANTXV1N2995 |
1N2995A | Zener Diode, 47V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N2995ACOX.160 vs 1N2995A |
1N2995AR | Zener Diode, 47V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | Microsemi Corporation | 1N2995ACOX.160 vs 1N2995AR |
JANTX1N2995C | Zener Diode, 47V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2995ACOX.160 vs JANTX1N2995C |
1N2995 | Zener Diode, 47V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N2995ACOX.160 vs 1N2995 |
1N2995B | Zener Diode, 47V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N2995ACOX.160 vs 1N2995B |