1N2981BCOX.200
Microsemi Corporation
Description: Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional,

Overview of 1N2981BCOX.200 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N2981BCOX.200 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2981BCOX.200 by Microsemi Corporation

1N2981BCOX.200
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MEDB-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MEDB-N2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
145 mA
Want to compare parts?
  1. 1N2981BCOX.200
    Microsemi Corporation
    Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional,
    VS

Alternate Parts for 1N2981BCOX.200

This table gives cross-reference parts and alternative options found for 1N2981BCOX.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2981BCOX.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2981BCOX.250 Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2981BCOX.200 vs 1N2981BCOX.250
1N2981B Zener Diode, 17V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N2981BCOX.200 vs 1N2981B
1N2981B Zener Diode, 17V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N2981BCOX.200 vs 1N2981B
1N2981COX.250 Zener Diode, 17V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N2981BCOX.200 vs 1N2981COX.250
1N2981RA Zener Diode, 17V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2981BCOX.200 vs 1N2981RA
1N2981AE3 Zener Diode, 17V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2981BCOX.200 vs 1N2981AE3
1N2981E3 Zener Diode, 17V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2981BCOX.200 vs 1N2981E3
1N2981B Zener Diode, 17V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2981BCOX.200 vs 1N2981B
1N2981RC Zener Diode, 17V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2981BCOX.200 vs 1N2981RC
JANTXV1N2981R Zener Diode, 17V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2981BCOX.200 vs JANTXV1N2981R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2981BCOX.200 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2981BCOX.200 by Microsemi Corporation

  • Please alert me when 1N2981BCOX.200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N2981BCOX.200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2981BCOX.200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N2981BCOX.200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2981BCOX.200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2981BCOX.200 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: