Part Details for 1N2975A by Freescale Semiconductor
Overview of 1N2975A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2975A
1N2975A CAD Models
1N2975A Part Data Attributes
|
1N2975A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N2975A
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,11V V(Z),10%,DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 230 mA |