Diodes
1N2839D
Description: Zener Diode, 105V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN

Overview of 1N2839D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N2839D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2839D by Microsemi Corporation

1N2839D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-3
Package Description
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
105 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
1%
Working Test Current
120 mA
Want to compare parts?
  1. 1N2839D
    Microsemi Corporation
    Zener Diode, 105V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
    VS

Alternate Parts for 1N2839D

This table gives cross-reference parts and alternative options found for 1N2839D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2839D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3341RA Zener Diode, 105V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2839D vs 1N3341RA
1N2839RA 105V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2839D vs 1N2839RA
JAN1N2839B Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Motorola Semiconductor Products 1N2839D vs JAN1N2839B
1N3341DE3 Zener Diode, 105V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2839D vs 1N3341DE3
1N2839A Zener Diode, 105V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2839D vs 1N2839A
1N2839ACOX.120 Zener Diode, 105V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2839D vs 1N2839ACOX.120
1N3341B Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2839D vs 1N3341B
1N3341RAE3 Zener Diode, 105V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2839D vs 1N3341RAE3
1N3341RB Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2839D vs 1N3341RB
1N2839ACOX.250 Zener Diode, 105V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2839D vs 1N2839ACOX.250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2839D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2839D by Microsemi Corporation

  • Please alert me when 1N2839D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2839D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2839D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2839D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2839D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2839D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: