Part Details for 1N2839BE3 by Microsemi Corporation
Overview of 1N2839BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2839BE3
1N2839BE3 CAD Models
1N2839BE3 Part Data Attributes:
|
1N2839BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2839BE3
Microsemi Corporation
Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 105 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 120 mA |
Alternate Parts for 1N2839BE3
This table gives cross-reference parts and alternative options found for 1N2839BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2839BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Motorola Semiconductor Products | 1N2839BE3 vs JANTX1N2839B |
JAN1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Microsemi Corporation | 1N2839BE3 vs JAN1N2839B |
1N2839B | 105V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2839BE3 vs 1N2839B |
1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2839BE3 vs 1N2839B |
JAN1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Motorola Semiconductor Products | 1N2839BE3 vs JAN1N2839B |
JANTXV1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Microsemi Corporation | 1N2839BE3 vs JANTXV1N2839B |
1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2839BE3 vs 1N2839B |
JANTX1N2839B | 105V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | 1N2839BE3 vs JANTX1N2839B |
JANTX1N2839B | Zener Diode, 105V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Microsemi Corporation | 1N2839BE3 vs JANTX1N2839B |
JANTXV1N2839B | 105V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | 1N2839BE3 vs JANTXV1N2839B |