Datasheets
1N2831BR by:

Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional

Part Details for 1N2831BR by Microsemi Corporation

Overview of 1N2831BR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N2831BR

1N2831BR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N2831BR Part Data Attributes

1N2831BR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N2831BR Microsemi Corporation Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description O-MBFM-P2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5%
Working Test Current 245 mA

Alternate Parts for 1N2831BR

This table gives cross-reference parts and alternative options found for 1N2831BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2831BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2831BR vs JANTX1N2831RB
JANTX1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2831BR vs JANTX1N2831RB
JAN1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2831BR vs JAN1N2831RB
JAN1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2831BR vs JAN1N2831RB
JANTX1N2831RB 51V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2831BR vs JANTX1N2831RB
1N2831RB 51V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2831BR vs 1N2831RB
JANTXV1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2831BR vs JANTXV1N2831RB
JANTX1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2831BR vs JANTX1N2831RB
1N2831RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2831BR vs 1N2831RB
JAN1N2831RB 51V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2831BR vs JAN1N2831RB
Part Number Description Manufacturer Compare
1N2831R Zener Diode, 51V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2831BR vs 1N2831R
JANTXV1N2831B Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency 1N2831BR vs JANTXV1N2831B
JAN1N2831B Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2831BR vs JAN1N2831B
1N2831COX.120 Zener Diode, 51V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N2831BR vs 1N2831COX.120
JANTX1N2831C Zener Diode, 51V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2831BR vs JANTX1N2831C
1N3332BE3 Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2831BR vs 1N3332BE3
JANTX1N3332RB Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N2831BR vs JANTX1N3332RB
1N3332A Zener Diode, 51V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N2831BR vs 1N3332A
1N2831BCOX.200 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2831BR vs 1N2831BCOX.200
1N2831BE3 Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2831BR vs 1N2831BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2831BR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2831BR by Microsemi Corporation

  • Please alert me when 1N2831BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2831BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2831BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2831BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2831BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2831BR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: